Christmas Opening Hours and Delivery Dates here
Draper Two Wheel Bandsaw 350mm 1100W/230V

Draper Two Wheel Bandsaw 350mm 1100W/230V

Order Code:

85-9930

Brand: Draper MPN: 76238 EAN-13: 5010559762385
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Draper Two Wheel Bandsaw 350mm 1100W/230V has been specifically designed for the workshop and comes with an excellent performance and cutting capacity.

This well-designed piece of equipment has a number of superb features, including a table tilt from 0 to 45° that allows straight cross cutting, ripping, mitre and bevel cutting. On top of that, this superb Two Wheel Bandsaw is supplied complete with mitre gauge, rip fence and dust extraction outlet, while being fitted with a BS approved non-rewireable 3 pin moulded plug and cable – just some of the features that make the Draper Two Wheel Bandsaw a market leader in its field at an affordable price.


  • A compatible stand with storage cupboard is available separately
  • Maximum cutting height: 225mm
  • Throat depth: 340mm
  • Cutting speeds: 400 and 840m/min
  • Blade length: 2,560mm
  • Table size: 548 x 400mm
  • Table tilt: 0-45° degrees
  • Weight: 78 kg
  • No-volt switch

Questions

*Question functionality currently disabled
Thursday, May 24, 2012 | Question by: Rapid Customer | Product code: 85-9930
Q. Please can you let me know the overall height , width and depth of this machine. Thank you.
A. Hi John, thanks for your question. These dimensions include the retail packaging: Length mm: 1258 | Width mm: 438 | Depth mm: 560 | Weight kg: 76.900

Trustpilot