Draper Redline 69055 7.5m / 25ft. Soft Grip Metric / Imperial Measuring Tape

Order Code:

86-1593

Brand: Draper Redline MPN: 69055 EAN-13: 5010559690558
  • Country of Origin: China
  • View All

Discontinued


A 7.5m / 25ft. feature-packed metric / imperial measuring tapes with soft grip plastic case, belt clip, power return blade, wrist strap and locking button.


  • Length 7.5m
  • Locking button
  • Power return blade
  • Clear black and red graduations
  • Metres, cm and mm
  • Feet, inches, 1/8, 1/16 and 1/32in.
  • Stud centre markings every 16in.
  • Self-aligning end hook
  • Blade width 25mm
  • Draper type 69055
Type Tape measure
Body Plastic
Length 7.5m

Trustpilot