Draper Redline 64803 89pc Screwdriver Set

Order Code:

91-7227

Brand: Draper Redline MPN: 64803 EAN-13: 5010559648030
  • Country of Origin:
  • View All

Discontinued


A comprehensive 89-piece screwdriver set containing a wide variety of screwdrivers with hardened and tempered chrome vanadium steel blades and soft grip handles, plus a bit holder with 68 ¼in. hex CRV screwdriver bits.
  • Set contains:-
  • 6x Plain Slot screwdrivers - 6 x 38, 3 x 75, 4 x 100, 5 x 75, 5 x 150, 6 x 100mm
  • 2x Cross Slot type screwdrivers - 1 x 100, 2 x 100mm
  • 4x PZ type screwdrivers - PZ2 x 38, PZ0 x 75, PZ1 x 75, PZ2 x 100mm
  • 3x Precision Plain Slot screwdrivers - 2.5 x 50, 3 x 50, 3.6 x 50mm
  • 2x Precision Cross Slot type screwdrivers - 00 x 50, 0 x 50mm
  • 2x Precision TX star screwdrivers - T7 x 50, T8 x 50mm
  • 1x ¼in. hex screwdriver bit holder
  • Canvas carrying pouch
  • 68x 25mm CRV screwdriver bits:-
  • Plain Slot - 2x 3mm, 4, 5x 5mm, 3x 6mm, 7mm
  • Cross Slot - 2x 0, 2x 1, 4x 2, 2x 3
  • PZ type - 4x PZ0, 4x PZ1, 4x PZ2, 4x PZ3
  • TX STAR - 3x T10, 3x T15, 3x T20, 3x T25, 3x T30, 3x T40
  • Hex - 2x H2, 2x H3, 2x H4, 2x H5, 2x H5.5, 2x H6

Trustpilot