Christmas Opening Hours and Delivery Dates here
Draper Expert 9856 10mm 1/2 Square Drive 6pt Hi-torq Metric Socket

Draper Expert 9856 10mm 1/2" Square Drive 6pt Hi-torq Metric Socket

Order Code:

91-0371

Brand: Draper Expert MPN: 9856 EAN-13: 5010559098569
  • Country of Origin: Taiwan
  • View All

Discontinued


A 6 point socket manufactured from chrome vanadium steel hardened, tempered and satin chrome plated with knurled ring for extra grip. Chamfered ends allow positive nut location.


  • Size: 10mm
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 9856

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Bi-hexagon socket
Socket Size 10mm
Material Chrome Vanadium Steel

Trustpilot