Christmas Opening Hours and Delivery Dates here
Draper Expert 9506 Grinding Wheel 36g 150 x 19mm

Draper Expert 9506 Grinding Wheel 36g 150 x 19mm

Order Code:

91-5500

Brand: Draper Expert MPN: 9506
  • Country of Origin:
  • View All

Discontinued


The Draper Expert Grinding Wheel 36g 150 x 19mm is for the workshop to hone and grind hand and garden tools.
    Specification:
  • Whetstone wheel diameter: 200mm
  • Whetstone wheel bore: 20mm
  • Dry stone wheel dia.: 150mm
  • Dry stone wheel bore: 12.7mm
  • Speeds:
  • - Whetstone wheel: 134r/min
  • - Dry white stone wheel: 2950r/min
  • Weight: 10kg

Trustpilot