Draper Expert 89667 25 Piece 3/8" Sq. Dr. Metric Socket Set In Metal Case

Order Code:

91-0009

Brand: Draper Expert MPN: 89667 EAN-13: 5010559436460
  • Country of Origin:
  • View All

Discontinued


Expert Quality chrome vanadium steel hardened, tempered and satin chrome plated for corrosion protection. Sockets have knurled ring for extra grip. Packed in steel carrying case with laser cut foam insert and display sleeve.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications.
  • 17 Draper Expert HI-TORQ 6 point sockets size: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 and 24mm
  • 2 Draper Expert HI-TORQ 6 point spark plug sockets size: 10 and 14mm
  • Reversible ratchet with soft grip handle and quick release button
  • 2 wobble extension bars with hex. outer end size: 75 and 150mm
  • Tee bar head/1/2" (F) x 3/8" (M) converter
  • Universal joint
  • Bit holder 3/8" sq drive x 1/4" hexagon
  • Tee bar head/converter when used with extension bar forms a sliding tee bar
Type 6-point
Number of Pieces 25
Material Chrome Vanadium Steel
Measurement 6 to 24mm
Socket Type Metric

Trustpilot