Christmas Opening Hours and Delivery Dates here

Draper Expert 85199 9 Pc 1/4" 3/8" & 1/2" Square Drive Wobble Extension Bar Set

Order Code:

91-0504

Brand: Draper Expert MPN: 85199 EAN-13: 5010559851997
  • Country of Origin:
  • View All

Discontinued


Expert Quality, manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Enables sockets to be driven at up to 15° to the vertical. Spring-loaded ball bearing for secure socket holding. Overall lengths can vary in production. Display packed.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications


  • Contents:
    1/4" square drive: 50, 100 and 250mm long
    3/8" square drive: 45, 75, 150 and 230mm long
    1/2" square drive: 125 and 250mm long
Drive Size 1/4, 3/8, 1/2in
Length Various

Trustpilot