An orange Draper Expert LED inspection lamp, perfectly suited to a host of industries, especially in the automotive sector. The lamp is fitted with a COB (Chip On Board), side-facing LED producing an impressive 350 lumens and a 1W LED on one end that delivers 80 lumens. The lamp is also fitted with three Ultra Violet LEDs enabling detection of leaks on cooling systems and air-conditioning systems, etc.
The lamp is powered by a rechargeable Li-ion battery and is supplied complete with a 240V mains charger and a 12V charging adaptor. The base of the lamp features an integrated magnet and with two hanging hooks the torch can be mounted almost anywhere. A swivel joint allows the light to be used in any position.
- Colour: orange
- 350 Lumen COB (Chip On Board), side-facing LED
- 80 Lumen, 1W torch LED
- 3 ultra-violet LEDs enable detection of leaks on cooling systems and air-conditioning systems, etc.
- Powered by a rechargeable Li-ion battery
- Supplied with 240V mains charger and 12V charging adaptor
- Integrated magnet in base
- 2 hanging hooks
- 360° swivel joint allows the light to be used in any position
- Draper type: 80964
| Type |
Rechargeable LED inspection lamp |
| Light Source |
LED |
| Power |
4W |
| Swivel |
360° |
| Voltage |
12V |