Christmas Opening Hours and Delivery Dates here
Draper Expert 76560 13mm 1/2 Square Drive Deep Socket Bi-hexagon Hi-torq

Draper Expert 76560 13mm 1/2" Square Drive Deep Socket Bi-hexagon Hi-torq

Order Code:

91-0403

Brand: Draper Expert MPN: 76560 EAN-13: 5010559765607
  • Country of Origin:
  • View All

Discontinued


Expert Quality, deep 12 point sockets manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Chamfered end allows positive nut location. Overall length 80mm. Display packed.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Deep socket
Socket Size 13mm
Material Chrome Vanadium Steel

Trustpilot