Christmas Opening Hours and Delivery Dates here

Draper Expert 73182 10 Pc 3/8" Sq Drive Hi-torq Bi-hexagon Deep Sockets On Rail

Order Code:

91-0232

Brand: Draper Expert MPN: 73182 EAN-13: 5010559731824
  • Country of Origin:
  • View All

Discontinued


Expert Quality, 12 point sockets manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Chamfered ends allow positive nut location. Display packed.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


  • Contents: 10, 11, 12, 13, 14, 15, 17 and 19mm.
Type High torque
Number of Pieces 10
Material Chrome Vanadium Steel
Measurement 10 to 19mm
Socket Type Metric

Trustpilot