Draper Expert 71244 71 Piece Metric Vortex Drive Socket Set

Order Code:

91-0037

Brand: Draper Expert MPN: 71244 EAN-13: 5010559712441
  • Country of Origin:
  • View All

Discontinued


Expert Quality, socket set containing both Draper Expert VORTEX and conventional sockets. Manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. The unique hollow socket technology of the Draper Expert VORTEX ratchet and sockets is ideal for long fixings. The sockets are edge driven. This allows a fixing to pass through the head and avoid the depth restriction of conventional sockets and ratchets. Packed in blow mould carrying case and display sleeve.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications


  • 10 Draper Expert VORTEX sockets size: 1
  • 10 Draper Expert VORTEX sockets size: 10, 11, 12, 13, 14, 15. 16, 17, 18 and 19mm
  • 7 Draper Expert VORTEX sockets size 3/8, 7/16, 1/2, 9/16, 5/8, 11/16 and 3/4" AF
  • Draper Expert VORTEX reversible fine tooth gear-ratchet
  • Draper Expert VORTEX extension bar size: 75mm
  • 2 socket converters: 20mm VORTEX x 1/4" square drive and 20mm VORTEX x 3/8" square drive
    1/4" square drive
  • 9 x 6 point sockets size: 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0 and 10.0 mm
  • 9 x 6 point sockets size: 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8 and 7/16" AF
  • wobble extension bar size: 100mm
  • adaptor 1/4" (M) x 1/4" square drive
    3/8" square drive
  • 10 x 12 point sockets size: 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19mm
  • 8 x 12 point sockets size: 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4 and 13/16" AF
  • spark plug socket size 16mm
  • wobble extension bar size: 150mm
    Screwdriver and Bits
  • Screwdriver with 1/4" hexagon holder
  • 3 plain slot insert bits size: 4.0, 5.5 and 6.0mm
  • 3 cross slot insert bits: No.1, 2 and 3
  • 3 hexagonal insert bits size: 3, 4 and 5mm

Trustpilot