Christmas Opening Hours and Delivery Dates here

Draper Expert 68714 Vacuum Test Kit

Order Code:

91-1255

Brand: Draper Expert MPN: 68714 EAN-13: 5010559687145
  • Country of Origin: Taiwan
  • View All

Discontinued


Expert Quality, designed to help locate and identify faults on vehicles. Applications include fuel, ignition, ignition transmission, air conditioning, fuel lines, emissions, vacuum brake and clutch bleeding. Diecast body with gauge and accessory kit. Easily dismantled for cleaning. Display packed in blow mould storage case with sleeve.


  • Hose end cones: 4 x small; 2 x medium; 1 x large
  • Bleed nipple adaptors: 1 each of small, medium, large
  • Gun cones: x 2
  • Hose adaptor
  • Suction cup 32mm diameter
  • Reservoir 120ml
  • Extension tubes: x 9
Type Vacuum test kit

Trustpilot