Draper Expert 55672 T70 Tx Star 1/2 Square Drive Socket Bit

Draper Expert 55672 T70 Tx Star 1/2" Square Drive Socket Bit

Order Code:

91-0470

Brand: Draper Expert MPN: 55672 EAN-13: 5010559556724
  • Country of Origin:
  • View All

Discontinued


Expert Quality, socket with insert bit. Socket manufactured from chrome vanadium steel hardened, tempered and chrome plated. The bit is made from S2 silicon steel hardened and tempered with sand blast finish.* Display packed.

Draper TX-STAR products are compatible with †Torx fixing systems

†Torx is the registered trademark of Camcar/Textron Inc.
* Chemically blacked finish on bit


Type Torx bit
Socket Size TX70
Material Chrome Vanadium Steel

Trustpilot