Draper Expert 54714 18 Piece 3/8" Square Drive Hi-torq Impact Socket Set

Order Code:

91-0559

Brand: Draper Expert MPN: 54714 EAN-13: 5010559547142
  • Country of Origin:
  • View All

Discontinued


Expert Quality, 6 point sockets and accessories forged from chrome vanadium steel hardened, tempered and chemically blacked for corrosion protection. Hole for accessory spring loaded ball. For use with air, electric or manual impact wrenches. Packed in sturdy steel case.



Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.
  • 14 Draper Expert HI-TORQ 6 point impact sockets size: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17 , 18 and 19mm
  • 2 extension bars size: 75 and 150mm
  • universal joint
  • converter 3/8"(F) x 1/2"(M)
Type High torque
Number of Pieces 18
Material Chrome Vanadium Steel
Measurement 6 to 19mm
Socket Type Impact

Trustpilot