Christmas Opening Hours and Delivery Dates here
Draper Expert 53659 16mm 3/8 Square Drive Hi-torq Bi-hexagon Deep Socket

Draper Expert 53659 16mm 3/8" Square Drive Hi-torq Bi-hexagon Deep Socket

Order Code:

91-0206

Brand: Draper Expert MPN: 53659 EAN-13: 5010559536597
  • Country of Origin:
  • View All

Discontinued


Expert Quality, 12 point deep sockets manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Chamfered ends allow positive nut location. Overall length 65mm. Display packed.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Deep bi-hexagon socket
Socket Size 16mm
Material Chrome Vanadium Steel

Trustpilot