Christmas Opening Hours and Delivery Dates here

Draper Expert 48861 9 Piece Set of 3/8" Sq. Dr. 12 Pt Deep Multi-drive Sockets

Order Code:

91-0228

Brand: Draper Expert MPN: 48861 EAN-13: 5010559488612
  • Country of Origin:
  • View All

Discontinued


Expert Quality, 12 point deep sockets manufactured from chrome vanadium steel hardened, tempered, chrome plated with knurled ring for extra grip. Draper Expert Multi-Drive® sockets allow them to be used with hexagon, bi-hexagon and Draper TX-STAR fixings. Display packed on a plastic recyclable hanging rail which can be used to store the sockets in a tool box.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert Multi-Drive® is a registered trademark of Draper Tools Ltd.
  • Contents: 10, 12, 13, 14, 15, 16, 17, 18 and 19mm
Type Multi-drive
Number of Pieces 9
Material Chrome Vanadium Steel
Measurement 10 to 19mm
Socket Type Metric

Trustpilot