Christmas Opening Hours and Delivery Dates here

Draper Expert 45575 26cc 400mm Petrol Hedge Trimmer

Order Code:

91-6906

Brand: Draper Expert MPN: 45575 EAN-13: 5010559530151
  • Country of Origin:
  • View All

Discontinued


Features:
•   Expert Quality
•   2 stroke petrol engine
•   Easy start priming bulb
•   Five position rotating back handle for user comfort
•   Double-sided dual reciprocating blade for enhanced cutting efficiency
Supplied complete with: blade sheath; 0.6L 2 stroke mixing bottle; 8/10mm open ended spanner and 17/19mm box spanner. Display carton
    Specification:
  • Engine capacity: 26cc - 2 stroke
  • Engine output: 750W
  • Overall blade length: 600mm
  • Cutting blade length: 400mm
  • Max. cutting diameter: up to 28mm
  • Speed: 7500r/min
  • Fuel tank capacity: 0.6L
  • Weight (dry): 5.5kg

Trustpilot