Christmas Opening Hours and Delivery Dates here

Draper Expert 43675 26 Piece 1/4" Sq. Dr. Metric Socket Set

Order Code:

91-0005

Brand: Draper Expert MPN: 43675 EAN-13: 5010559436750
  • Country of Origin:
  • View All

Discontinued


Expert Quality, chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Sockets have knurled ring for extra grip. Packed in steel carrying case with laser cut foam inserts and display sleeve.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications.
  • 13 Draper Expert HI-TORQ sockets size: 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0, 10.0, 11.0, 12.0, 13.0 and 14.0mm
  • 7 Draper Expert HI-TORQ deep sockets size: 5, 6, 7, 8, 10, 11 and 13mm
  • Reversible ratchet with soft grip handle and quick release button
  • 2 extension bars size: 50 and 100mm;
  • Sliding tee bar
  • Universal joint
  • Spinner handle
Type Metric
Number of Pieces 26

Trustpilot