Christmas Opening Hours and Delivery Dates here

Draper Expert 43647 31 Piece 1/2" Sq. Dr. Metric Socket Set

Order Code:

91-0021

Brand: Draper Expert MPN: 43647 EAN-13: 5010559436477
  • Country of Origin:
  • View All

Discontinued


Expert Quality, chrome vanadium steel hardened, tempered and satin chrome plated for corrosion protection. Sockets have knurled ring for extra grip. Packed in steel carrying case with laser cut foam insert and display sleeve.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.
  • 18 Dr
  • 18 Draper Expert HI-TORQ 6 point sockets size: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30 and 32mm;
  • 6 Draper Expert HI-TORQ 6 point deep sockets size: 10, 11, 12, 13, 17 and 19mm;
  • 2 Draper Expert HI-TORQ spark plug sockets size: 10 and 14mm;
  • reversible ratchet with "quick release" button;
  • 2 wobble extension bars with hex. outer end size: 125 and
  • 150mm;
  • tee bar head/3/8" (F) x 1/2" (M) converter;
  • universal joint
  • Tee bar head/converter when used with extension bar forms a sliding tee bar
Type Hi-Torq®
Number of Pieces 31
Material Chrome Vanadium Steel
Measurement 8 to 32mm
Socket Type 6 point

Trustpilot