Christmas Opening Hours and Delivery Dates here

Draper Expert 43637 31 Piece 1/2" Sq. Dr. Metric 12 Point Socket Set

Order Code:

91-0020

Brand: Draper Expert MPN: 43637 EAN-13: 5010559436378
  • Country of Origin:
  • View All

Discontinued


Expert Quality, chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Sockets have knurled ring for extra grip. Packed in handy zip carrying case with web strap handles and quality foam insert. Display packed.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.
  • 23 Dr
  • 23 Draper Expert HI-TORQ 12 point sockets size: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30 and 32mm;
  • 3 Draper Expert HI-TORQ 12 point spark plug sockets size: 10, 12 and 14mm;
  • reversible ratchet with soft grip handle and "quick release" button;
  • 2 extension bars size: 125 and 150mm;
  • sliding tee bar;
  • universal joint
Type Hi-Torq®
Number of Pieces 31
Material Chrome Vanadium Steel
Measurement 8 to 32mm
Socket Type 12 point

Trustpilot