Christmas Opening Hours and Delivery Dates here

Draper Expert 41451 1/4" Sq Drive 22 Piece Double Driver Socket and Bit Set

Order Code:

91-0001

Brand: Draper Expert MPN: 41451 EAN-13: 5010559414512
  • Country of Origin:
  • View All

Discontinued


Expert Quality, set with special double-sided stubby reversible ratchet with 1/4" sq. dr. male and 1/4" hexagon female drive head. Packed in carrying case with display sleeve.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.
Draper TX-STAR insert bits are compatible with †Torx fixing systems. †Torx is the registered trademark of Camcar/Textron Inc.
  • 9 Draper
  • 9 Draper Expert HI-TORQ 6 point sockets size: 4, 5, 6, 7, 8, 9, 10, 11 and 12mm;
  • reversible double ratchet with 1/4" sq. dr. and 1/4" hex. head;
  • 1/4" sq. drive x 1/4" hex. adaptor;
  • 3 cross slot insert bits: No.1, 2 and 3;
  • 7 Draper TX-STAR insert bits: T10 (x2), T15 (x2), T20, T25, T30 and T40
Type Double-sided ratchet
Number of Pieces 22

Trustpilot