Draper Expert 40 Piece 1/4" 3/8" and 1/2" Tx-star Bit Socket and Key Set

Order Code:

91-1011

Brand: Draper Expert MPN: 78275
  • Country of Origin:
  • View All

Discontinued


Expert Quality, combined socket insert bit and key set. Chrome vanadium steel bit holders and sockets hardened, tempered, chrome plated and fully polished: offset keys and insert bits chrome vanadium steel hardened and tempered with shot blast finish. 30mm length bits made from silicon steel hardened and tempered. Packed in blow mould carrying case and display sleeve.

Draper TX-STAR products are compatible with †Torx fixing systems

†Torx is the registered trademark of Camcar/Textron Inc.
  • bit holder 1/4" hexagon x 1/4" sq. drive
  • bit holder 10mm hexagon x 3/8" sq. drive
  • bit holder 14mm hexagon x 1/2" sq. drive
  • 4 Draper TX-STAR 1/4" insert bits 30mm long size: T9, T10, T15 and T20
  • 6 Draper TX-STAR 10mm insert bits 30mm long size: T25, T27, T30, T40, T45 and T50
  • 1 Draper TX-STAR 14mm insert bit 120mm long size: T55
  • 2 Draper TX-STAR 14mm insert bits 78mm long size: T60 and T70
  • 5 Draper TX-STAR 1/4" sq. dr. sockets size: E4, E5, E6, E7 and E8
  • 6 Draper TX-STAR 3/8" sq. dr. sockets size: E10, E12, E14, E16, E18 and E20
  • 13 Draper TX-STAR keys size: T9, T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, T60 and T70

Trustpilot