Christmas Opening Hours and Delivery Dates here
Draper Expert 38 Piece 13/30mm Metric Vortex Socket Set

Draper Expert 38 Piece 13/30mm Metric Vortex Socket Set

Order Code:

91-0038

Brand: Draper Expert MPN: 40174
  • Country of Origin:
  • View All

Discontinued


Expert Quality, socket set manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. The unique hollow socket technology of the Draper Expert VORTEX ratchet and sockets is ideal for long fixings. The sockets are edge driven. This allows a fixing to pass through the head and avoid the depth restriction of conventional sockets and ratchets. Packed in blow mould carrying case and display sleeve.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications


  • 14 Draper Expert VORTEX sockets size
  • 14 Draper Expert VORTEX sockets size: 3.5, 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0, 10.0, 11.0, 12.0, 13.0 and 14.0mm;
  • Draper Expert VORTEX reversible fine tooth gear-ratchet;
  • 3 Draper Expert VORTEX extension bars size: 30, 75 and 150mm;
  • socket converter: 13mm VORTEX x 1/4" square drive
    30mm Vortex Drive
  • 14 Draper Expert VORTEX sockets size: 14, 15, 16, 17, 18, 19, 20, 21,22, 24, 27, 30, 32 and 34mm;
  • Draper Expert VORTEX reversible fine tooth gear-ratchet;
  • 2 Draper Expert VORTEX extension bars size: 75 and 150mm;
  • 2 socket converters: 30mm VORTEX x 3/8" square drive and 1/2" square drive

Trustpilot