Christmas Opening Hours and Delivery Dates here
Draper Expert 34320 3/4 1/2 Square Drive Hi-torq Bi-hexagon Socket

Draper Expert 34320 3/4" 1/2" Square Drive Hi-torq Bi-hexagon Socket

Order Code:

91-0346

Brand: Draper Expert MPN: 34320 EAN-13: 5010559343201
  • Country of Origin:
  • View All

Discontinued


Expert Quality, 12 point sockets manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Chamfered end allows positive nut location. Display packed.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Bi-hexagon socket
Socket Size 3/4in
Material Chrome Vanadium Steel

Trustpilot