Draper Expert 30cc Petrol Brush Cutter and Line Trimmer

Order Code:

91-6884

Brand: Draper Expert MPN: 45577 EAN-13: 5010559455775
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


Features:
•   Expert Quality
•   2 stroke petrol engine
•   Split shaft for ease of transport
•   Choke for easy starting
•   On/off switch with safety throttle lever and lock on for starting
•   Adjustable D type handle
•   Single strap shoulder harness with quick-release mechanism
Supplied complete with: four tooth brush cutting blade (fitted); 8M tap 'n' go double line spool; 8/10mm spanner; 17/19mm box spanner; 4 and 5mm hexagon keys and 1.5L 2 stroke mixing bottle. Display carton.

Conforms to EPA Euro II emission regulations 2008


    Specification:
  • Engine capacity: 30cc - 2 stroke
  • Engine output: 830W max.
  • Engine speed: 7500r/min max.
  • Shaft length: 1320mm
  • Fuel tank capacity: 1.25L
  • Weight (dry): 5.5kg
  • Brush Cutter
  • Cutting diameter: 230mm
  • Teeth: 4
  • Line Trimmer
  • Cutting capacity: 400mm
  • Line: 8M x 2mm
Type Brush cutter and line trimmer
Max. Cutting Capacity 40cm
Power 830W

Trustpilot