Christmas Opening Hours and Delivery Dates here
Draper Expert 27086 14mm 1/2 Square Drive Hi-torq Bi-hexagon Deep Socket

Draper Expert 27086 14mm 1/2" Square Drive Hi-torq Bi-hexagon Deep Socket

Order Code:

91-0410

Brand: Draper Expert MPN: 27086 EAN-13: 5010559270866
  • Country of Origin:
  • View All

Discontinued


Expert Quality, deep 12 point sockets manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Chamfered end allows positive nut location. Overall length 80mm. Sold loose.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Deep socket
Socket Size 14mm
Material Chrome Vanadium Steel

Trustpilot