Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Draper Expert 24781 Expert 36mm 1/2 Square Drive Elora Hexagon Socket

Draper Expert 24781 Expert 36mm 1/2" Square Drive Elora Hexagon Socket

Order Code:  

91-0338

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 24781 Copy to clipboard EAN-13: 5010559247813
  • Country of Origin:
 Report an error

Discontinued

Expert Quality, 12 point sockets manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Chamfered end allows positive nut location. Sold loose.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

*6 point sockets Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Bi-hexagon socket
Material Chrome Vanadium Steel
Size 36mm

Reviews


Be the first to submit a review