Draper Expert 19072 10mm - 19mm 1/2" Square Drive Hi-torque 7 Piece Socket Set

Order Code:

91-0441

Brand: Draper Expert MPN: 19072 EAN-13: 5010559190720
  • Country of Origin:
  • View All

Discontinued


Expert Quality set of 1/2" square 12 point sockets, manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Chamfered end allows positive nut location. Display packed.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


  • Contents: 10, 11, 12, 13, 14, 17 and 19mm.
Type Hi-Torq®
Number of Pieces 7
Material Chrome Vanadium Steel
Measurement 10 to 19mm
Socket Type 12 point

Trustpilot