Draper Expert 1807 Hydraulic Mid Rise Scissor Lift (3000Kg)

Order Code:

91-9670

Brand: Draper Expert MPN: 1807 EAN-13: 5010559018079

Discontinued


Expert Quality, designed for lifting vehicles with the purpose of performing tyre changing, services, repairs and inspections. Fitted with an powerful Aluminium motor providing enough force to lift 3000kg. The platform extensions are useful for larger vehicles and the hydraulic pressure presets enable easy control when lifting.

  • Rated voltage 230V~50Hz
  • Rated amps 16A
  • Rated input 2.2KW
  • Air supply 6-8bar (90-115psi)
  • Lifting time 30seconds (approx.)
  • Lift capacity 3000kg
  • Lift height 105-1000mm
  • Weight 451kg

Trustpilot