Christmas Opening Hours and Delivery Dates here
Draper Expert 13220 3/4 3/8 Square Drive Hi-torq Bi-hexagon Socket

Draper Expert 13220 3/4" 3/8" Square Drive Hi-torq Bi-hexagon Socket

Order Code:

91-0196

Brand: Draper Expert MPN: 13220 EAN-13: 5010559132201
  • Country of Origin:
  • View All

Discontinued


A 12-point socket manufactured from chrome vanadium steel that has been hardened, tempered, chrome-plated and polished for corrosion protection.


  • Size 3/4in.
  • Chamfered ends allow positive nut location
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 13220

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Bi-hexagon socket
Socket Size 3/4in
Material Chrome Vanadium Steel

Trustpilot