Draper Expert 1300l/min 6.7hp Petrol Trash Water Pump

Order Code:

91-6984

Brand: Draper Expert MPN: 77684

Discontinued


Features:
Expert Quality
• Ideal for building sites and agricultural applications where mains power is not available
• Extra wide diameter outlet aperture allows the pumping of solids and waste up to 27mm diameter
• Powered by a 6.7HP four stroke petrol engine
• Heavy duty tubular steel frame with coated finish
• Easy pull start
Supplied complete with two metal hose couplings, suction filter and box spanner
    Specification:
  • [U]Pump[U]
  • Maximum head height: 26M
  • Max. head height (suction): 8M
  • Maximum output: 1300L/min
  • Suction aperture: 75mm dia.
  • Output aperture: 75mm dia.
  • [U]Engine[U]
  • Engine: 6.7HP - 4 stroke ohv
  • Displacement: 208cc
  • Engine output: 4999W
  • Speed (no load): 3600r/min
  • Start: recoil
  • Fuel tank capacity: 3.6L
  • Weight: 42kg

Trustpilot