Christmas Opening Hours and Delivery Dates here
Draper Expert 12471 6mm 1/4 Square Drive Hi-torq Hexagon Socket

Draper Expert 12471 6mm 1/4" Square Drive Hi-torq Hexagon Socket

Order Code:

91-0055

Brand: Draper Expert MPN: 12471 EAN-13: 5010559124718
  • Country of Origin:
  • View All

Discontinued


A 6-point socket manufactured from chrome vanadium steel that has been hardened, tempered, chrome plated and polished for corrosion protection.


  • Size: 6mm
  • Chamfered ends allow positive nut location
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Hexagon socket
Socket Size 6mm
Material Chrome Vanadium Steel

Trustpilot