Christmas Opening Hours and Delivery Dates here
Draper Expert 09820 6.0mm 1/4 Square Drive 6pt Hi-torq Metric Socket

Draper Expert 09820 6.0mm 1/4" Square Drive 6pt Hi-torq Metric Socket

Order Code:

91-0063

Brand: Draper Expert MPN: 09820 EAN-13: 5010559098200
  • Country of Origin:
  • View All

Discontinued


A 6-point socket manufactured from chrome vanadium steel that has been hardened, tempered and satin chrome plated.


  • Size: 6mm
  • Knurled ring for extra grip
  • Chamfered end allows positive nut location
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Hexagon socket
Socket Size 6mm
Material Chrome Vanadium Steel

Trustpilot