Easter Opening Hours and Delivery Dates here

Draper 98916 Booster Pump (800W)

Order Code:

91-8039

Brand: Draper MPN: 98916 EAN-13: 5010559989164

Discontinued


Steel bodied pump for home and garden water supplies. Fitted with an automatic cut - off pressure switch and 20L expansion tank to ensure continuity of water pressure. Fitted with non - return valve and the double insulated impellerdeliversquiet and efficient performance.

  • Voltage 230V
  • Maximum output 56L/min
  • Maximum head height 38M
  • Motor 800W
  • Float switch N/A
  • Output aperture diameter 25mm
  • Max particle diameter N/A
  • Hose adaptor diameter 25mm
  • Weight 11.5kg
Type Surface Mounted and Booster Pumps

Trustpilot