Christmas Opening Hours and Delivery Dates here

Draper 92453 24V Battery Power Wheelbarrow (250W)

Order Code:

91-7974

Brand: Draper MPN: 92453 EAN-13: 5010559924530

Discontinued


Self-propelled cordless wheelbarrow with a heavy tread, pneumatic front wheel which makes it easy to shift heavy loads, up to 120kg/90L, over rough terrain in the garden, allotments, stables or on building sites. The battery powered barrow will operate for 6 hours continuously on a single charge and includes a battery power indicator to show when charge is low. Supplied with 2 x 12V batteries and charger. When the battery runs low or is disconnected it can still be used as a normal push wheelbarrow. For easy control, the powered barrow has both forward and reverse gears, travels at a maximum speed of 4.5km/h and is equipped with a front wheel disc brake. Adjustable width rear wheel, adjustable handle height and a tipping tray also ensure this durable wheelbarrow is easy to use.

  • Motor Wattage 250W
  • Battery Voltage 24 V (2 x 12V 12AH in series)
  • Battery Capacity 12AH
  • Bucket Capacity 120KG/90L
  • Max Speed 4.5 KM/Hour
  • Front Wheel diameter 400mm (rated 215kg max loading)
  • Charger 100-240V/50-60Hz/29V/2A DC
  • Dimensions 1250 x 745 x 828-930mm (Adjustable handle height)
Type Wheelbarrows

Trustpilot