Christmas Opening Hours and Delivery Dates here

Draper 90087 55W 12V/dc Vacuum Cleaner

Order Code:

91-5522

Brand: Draper MPN: 90087

Discontinued


Hand-held vacuum cleaner suitable for wet and dry material pick up. Removable filter and collection chamber. Supplied complete with long crevice and small brush nozzles. Power supplied through 12V/DC car cigarette lighter plug and 3.6M of cable. Display carton.
    Specification:
  • Dust capacity: 500ml
  • Voltage: 12V DC
  • Dimensions L x W (approx.): 410 x 90mm
  • Weight: 0.85kg

Trustpilot