Christmas Opening Hours and Delivery Dates here

Draper 87962 195l/min 600W 230V Submersible Water Pump Inc Integral Float Switch

Order Code:

91-6961

Brand: Draper MPN: 87962 EAN-13: 5010559879625

Discontinued


For general usage around the home and garden. Ideal for irrigating gardens, draining cellars/basements, tight boreholes and powering waterfalls/fountains. Ceramic shaft for long life, thermal overload protection and integral float switch which automatically cuts pump off when water level has dropped. Supplied complete with 19mm diameter hose adaptor, BS approved non-rewireable moulded plug and 10M (approx.) cable. Display carton.


    Specification:
  • Maximum head height: 9M
  • Maximum output: 195L/min
  • Hose Height - Approx. Output: 3M - 165L/min
  • 4M - 150L/min
  • 6M - 120L/min
  • Maximum water temperature: 35°C
  • Maximum particle size: 5mm dia.
  • Output aperture: 32mm dia.
Type Submersible water pump
Capacity 11700 L/hL
Voltage 230V

Questions

*Question functionality currently disabled
Thursday, April 19, 2018 | Question by: Rapid Customer | Product code: 91-6961
Q. Does this pump incorporate a non-return valve? If so, can it be serviced?
A. Hi Nigel, thank you for your question. The manual does not appear to mention a non-return valve is fitted, a valve is item 30 in the parts list.

Trustpilot