Christmas Opening Hours and Delivery Dates here

Draper 83593 Storm Force 115mm Angle Grinder 830W

Order Code:

91-7294

Brand: Draper MPN: 83593 EAN-13: 5010559835935

Discontinued


This angle grinder from the Draper Storm Force range is fitted with a powerful 830W motor and has on/off switch with lock on facility, spindle lock for changing grinding stones, a 2-position supporting side handle and a fully adjustable disc guard with quick release mechanism.


  • Supplied with pin spanner, reversible flange nut, approximately 3m of cable and approved plug
  • Voltage 230V 50Hz
  • Disc diameter 115mm
  • Bore diameter 22.2mm
  • Spindle thread M14
  • No load speed 12000rpm
  • Weight 2kg
  • Manufacturer's part 83593
Voltage 230V
Type Angle grinder
Disc Diameter 115mm

Trustpilot