Christmas Opening Hours and Delivery Dates here

Draper 78779 230V 95l/min Sub Deep Water Well Pump with 24m Lift & Float Switch

Order Code:

91-6969

Brand: Draper MPN: 78779 EAN-13: 5010559787791

Discontinued


For use in areas where a large head height or high pressure is required ie pumping out wells etc. Will pump up to 10M deep. Thermal overload protection and float switch which automatically turns pump off when water level has dropped. Supplied complete with 15M (approx.) BS approved non-rewireable moulded plug and cable. Display carton.


    Specification:
  • Maximum head height: 24M
  • Maximum output: 95L/min
  • Maximum water temperature: 35°C
  • Maximum particle size: 4mm dia.
  • Motor: 750W
  • Output aperture: 32mm dia
Type Deep water well pump
Capacity 5700L
Voltage 230V

Trustpilot