Christmas Opening Hours and Delivery Dates here
Draper 76721 Spare 24V Battery Pack (1.7AH)

Draper 76721 Spare 24V Battery Pack (1.7AH)

Order Code:

91-5274

Brand: Draper MPN: 76721
  • Country of Origin:
  • View All

Discontinued


Draper Spare 24V Battery Pack (1.7AH) for use with Draper Cordless Hammer Drill (91-5273) 76214.
    Specification:
  • Drilling capacities:
  • Mild steel: 12mm
  • Wood: 30mm
  • Masonry: 10mm
  • Speed (no load): 0-360/0-1260r/min
  • Chuck capacity: 13mm (keyless)
  • Spindle thread: 3/8" x 24UNF
  • Weight (inc. battery pack): 2.8kg

Trustpilot