Christmas Opening Hours and Delivery Dates here

Draper 65030 Storm Force Air Ratchet with Composite Body (3/8" Square Drive)

Order Code:

91-7335

Brand: Draper MPN: 65030 EAN-13: 5010559650309

Discontinued


Low noise, low vibration air ratchet with 3/8in square drive from the Storm Force range by Draper, The silenced motor outlet delivers maximum user comfort and its ergonomic lightweight housing assist in the prevention of cold-sink on the user.


  • Casing made from the latest composite plastic
  • Fitted with a high tech motor with 3 speed settings
  • Rotating air inlet helps prevent airline tangles
  • Ultimate torque 90Nm
  • Free speed 170rpm
  • Operating air pressure 90psi
  • Average air consumption 142l/min
  • Minimum hose size 3/8in I/D
  • Air inlet 1/4in BSP
  • Weight 1.4kg
  • Manufacturer's part 65030
Noise Power/Pressure 105/94dB
Operating Pressure 90psi
Square Drive 3/8in

Trustpilot