Draper 64274 235l/min 700W 230V Stainless Steel Submersible Dirty Water Pump

Order Code:

91-6966

Brand: Draper MPN: 64274 EAN-13: 5010559642748

Discontinued


For pumping out inspection pits, ditches and footings where solids may be present; general irrigation and other heavy duty applications. Ceramic shaft for long life, thermal overload protection and float switch which automatically turns pump off when water level has dropped. Supplied complete cable with BS approved non-rewireable moulded plug and 10M (approx.) cable. Display carton.


    Specification:
  • Maximum head height: 8.5M
  • Maximum output: 235L/min
  • Hose Height - Approx. Output: 3.0M - 200L/min
  • 6.0M - 150L/min
  • 8.5M - 50L/min
  • Maximum water temperature: 35°C
  • Maximum particle size: 30mm dia.
  • Output aperture: 32mm dia.
Type Steel submersible dirty water pump
Capacity 14100L
Voltage 230V

Trustpilot