Christmas Opening Hours and Delivery Dates here

Draper 61584 191L/Min Submersible Water Pump with Float Switch (550W)

Order Code:

92-0210

Brand: Draper MPN: 61584 EAN-13: 5010559615841
Qty Was Unit Price (Ex VAT)
1+ £52.00 £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 3 working days

Ideal for pumping out clean water for general irrigation and other similar applications. Fitted with thermal overload protection and float switch that automatically turns the water pump off when water level has dropped. 10M (approx.) cable and approved plug. Display carton.

  • Voltage 230V
  • Maximum output 191L/min
  • Maximum head height 9.5M
  • Motor 550W
  • Float Switch Yes
  • Output aperture diameter 32mm
  • Max particle diameter 3mm
  • Hose adaptor diameter 19mm
Type Submersible Water Pumps

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot