Christmas Opening Hours and Delivery Dates here

Draper 53094 300kg Universal Engine OR Gearbox Support

Order Code:

91-1392

Brand: Draper MPN: 53094 EAN-13: 5010559530946
  • Country of Origin: China
  • View All

Discontinued


Allows work to be carried out on front wheel drive/transmission/drive shafts with engine suspended in-situ. Adjustable extension arms with locking feature. Neoprene support pads and adjustable screw. Carton packed.


    Specification:
  • Capacity: 300kg
  • Maximum extended width: 1550mm (approx.)
  • Minimum width: 1100mm (approx.)
  • Screw depth: 300mm

Trustpilot