Christmas Opening Hours and Delivery Dates here

Draper 50l/min (max) 700w 230v Stainless Steel Body Booster Pump

Order Code:

91-6981

Brand: Draper MPN: 64988

Discontinued


Stainless steel bodied pump ideal for maintenance of home and garden water supplies. 24L expansion tank holds water to keep constant water pressure, automatic cut-off switch ensures continuity of water pressure and prevents pump from running dry. Non-return valve and long life double insulated impeller. Display carton.
    Specification:
  • Maximum head height: 42M
  • Maximum output: 50L/min
  • Max. pressure (adjustable): 2.0-3.5bar
  • Output size: 1" (25mm) dia.
  • Weight (machine only): 15.2kg
Type Stainless steel body booster pump
Capacity 3000 L/hL
Voltage 230V

Trustpilot