Christmas Opening Hours and Delivery Dates here

Draper 42642 1100W 230V 12 Speed Floor Standing Heavy Duty Industrial Drill

Order Code:

91-5369

Brand: Draper MPN: 42642 EAN-13: 5010559426423

Discontinued


A 12 speed heavy duty floor standing drill from Draper complete with 16mm capacity chuck suitable for the machine workshop. Driven by an 1100W motor for a powerful and efficient smooth running operation, this drill has a large adjustable tilting table complete with rise and fall rack and pinion.


  • Drilling capacity: 25mm
  • Chuck capacity: 3-16mm
  • Collar diameter: 92mm
  • Spindle taper: MT3
  • Speeds (r/min): 12 (150-2700)
  • Swing: 432mm
  • Spindle travel: 120mm
  • Column diameter: 92mm
  • Table size: 345 x 345mm
  • Throat depth: 220mm
  • Base size: 580 x 375mm
  • Height: 1700mm
  • Weight: 138kg
  • Fitted with a BS-approved non-rewireable 3 pin moulded plug and cable
  • VDE no-volt switch
  • Manufacturer's part 42642
Type Floor pillar drill
Power 1100W
Height 1700mm

Accessories


Trustpilot