Christmas Opening Hours and Delivery Dates here

Draper 38716 33 Piece Security Bit Set

Order Code:

91-1015

Brand: Draper MPN: 38716
  • Country of Origin:
  • View All

Discontinued


A security bit set and holder comprising a selection of 25mm long 1/4" insert security bit types generally available on the market. The Draper TX-STAR and hexagonal bits have a hole drilled in the bit to take the pin of the security fixing. Packed in a handy plastic storage case.



Draper TX-STAR products are compatible with †Torx fixing systems.
†Torx is the registered trademark of Camcar/Textron Inc.
  • 1/4"(F) x 1/4"(M) magnetic bit holder
  • 3 torq bits size: 6, 8 and 10mm
  • 4 spanner bits size: No. 4, 6, 8 and 10
  • 4 tri-winged bits size: No.1, 2, 3 and 4
  • 6 hexagonal security bits size: 2, 2.5, 3, 4, 5 and 6mm
  • 6 hexagonal security bits size: 5/64, 3/32, 7/64, 1/8, 9/64, and 5/32"Ê
  • 9 Draper TX-STAR security bits: T8, T10, T15, T20, T25, T27, T30, T35 and T40

Trustpilot