Christmas Opening Hours and Delivery Dates here

Draper 38126 Fretsaw 400mm 85W 230V (FS16SA)

Order Code:

85-8332

Brand: Draper MPN: 38126 EAN-13: 5010559381265

Discontinued


The Draper Fretsaw 400mm 85W 230V (FS16SA) is a high quality fretsaw with a steel base and table. The parallel-action arm design allows quick and accurate cuts.


  • Integral dust blower keeps the cutting line clear
  • Connector for dust extraction
  • Worktable tilts from 0 to 45°
  • Uses 127mm pin-end fretsaw blades
  • Fitted with BS approved non-rewireable 3-pin moulded UK plug
  • Draper type FS16SA / 38126
Type Fretsaw
Power 230V
Blade Length 127mm
Cutting Capacity 50mm
Height 216mm
Stroke Length 15mm
Table Size 410 x 253mm
Table Tilt 0 to 45°
Throat Depth 400mm
Width 400mm

Accessories


Trustpilot