Draper 27031 7 Piece Mechanics Screwdriver Set

Order Code:

91-2758

Brand: Draper MPN: 27031 EAN-13: 5010559270316
  • Country of Origin:
  • View All

Discontinued


Satin chrome plated chrome vanadium steel round blades hardened and tempered with sand blasted tip. Some sizes have hexagon bolsters which enables extra power to be obtained by use of a spanner. Square matt black handles manufactured from high impact resistant plastic. Packed in case with insert and clear lid. Display packed.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


  • 3 plain slot size: 6 x 38, 6 x 100 and 8 x 150 mm
  • 2 cross slot: No.1 and 2
  • 2 PZ TYPE: No.1 and 2
Number of Pieces 7
Drive Type(s) Phillips, Pozidriv, Slotted

Trustpilot