Christmas Opening Hours and Delivery Dates here

Draper 23320 Flammable Storage Cabinet (1830 x 915 x 459mm)

Order Code:

92-0939

Brand: Draper MPN: 23320 EAN-13: 5010559233205

Discontinued


High quality and reliable storage cabinet intended to provide secure containment, including leak and spill proof safety features which protect the environment, prevent accidental contact with sources of ignition and identify the location of hazardous substances in the workplace in the event of an emergency. Creates a safe and secure storage solution for flammable and hazardous materials when stored according to the material’s own storage guidelines.

  • Hazard Flammable substances
  • Standard colour Golden Yellow (BS08E51)
  • H x W x D (mm) 1830 x 915 x 459
  • Aperture size (mm) 1680 x 830
  • Weight (kg) 74
  • Steel thickness (mm) 0.9
  • Standard no. of shelves 3 – please note all shelves are perforated
  • Shelf size (mm) 910 x 410 x 30
  • Number of doors 2 – reinforced, rebated
  • Lock 2 way locking chrome handle
  • Accessories included Adjustable shelves & liquid tight sump tray
  • Shelf capacity UDL (kg) 75
  • Hazard label Red diamond, black border, black flame
  • Sump tray capacity (ltrs) 20
  • Sump tray size (mm) 820 x 410 x 80
  • Lead time Approx. one week
Type Flammable Storage

Trustpilot